Part Details for 7100251667 by 3M Interconnect
Overview of 7100251667 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251667
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251667) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3385-6614
|
TTI | Headers & Wire Housings 14P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 509 In Stock |
|
$2.6800 / $3.3500 | Buy Now |
DISTI #
7100251667
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251667) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |