Part Details for 7100251709 by 3M Interconnect
Overview of 7100251709 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251709
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251709) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D89114-0131HK
|
TTI | Headers & Wire Housings 14P SKT W/O STRN REL W/CNTR BUMP 10U AU Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 451 In Stock |
|
$0.9700 / $1.3400 | Buy Now |