Part Details for 7100263043 by 3M Interconnect
Overview of 7100263043 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100263043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100263043
|
Avnet Americas | .050" 28 AWG Stranded, FEP, 100 ft - Bulk (Alt: 7100263043) Min Qty: 6 Package Multiple: 3 Container: Bulk | 0 |
|
$1,938.6411 / $2,206.5835 | Buy Now |
DISTI #
3601/40-100
|
TTI | Flat Cables RND FLAT 40C SHLD BLUE 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 69 In Stock |
|
$2,629.5900 | Buy Now |
DISTI #
7100263043
|
Avnet Americas | .050" 28 AWG Stranded, FEP, 100 ft - Bulk (Alt: 7100263043) Min Qty: 6 Package Multiple: 3 Container: Bulk | 0 |
|
$1,938.6411 / $2,206.5835 | Buy Now |