Part Details for 7100272730 by 3M Interconnect
Overview of 7100272730 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100272730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100272730-ND
|
DigiKey | BELT CERAMIC 60 20.5" X 0.75" Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2224 | Buy Now |
DISTI #
MMM7100272730
|
Heilind Electronics | 3M CLOTH BELT 767F, 60 YF-WEIG | Americas - 0 in Stock |
|
Buy Now |