Part Details for 7100281643 by 3M Interconnect
Overview of 7100281643 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100281643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100281643
|
Avnet Americas | Shrouded Boardmount Header Series 4 - Bulk (Alt: 7100281643) Min Qty: 600 Package Multiple: 120 Container: Bulk | 0 |
|
$5.0004 / $5.6916 | Buy Now |
DISTI #
MMM7100281643
|
Heilind Electronics | 45226-520230 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45226-520230
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Bulk |
Americas - 600 In Stock |
|
$5.9000 / $7.2600 | Buy Now |
DISTI #
7100281643
|
Avnet Americas | Shrouded Boardmount Header Series 4 - Bulk (Alt: 7100281643) Min Qty: 600 Package Multiple: 120 Container: Bulk | 0 |
|
$5.0004 / $5.6916 | Buy Now |