Part Details for 7100281660 by 3M Interconnect
Overview of 7100281660 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100281660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100281660
|
Avnet Americas | Ribbon Cable Wiremount Socket 1.27 - Bulk (Alt: 7100281660) Min Qty: 630 Package Multiple: 126 Container: Bulk | 0 |
|
$4.0622 / $4.6236 | Buy Now |
DISTI #
MMM7100281660
|
Heilind Electronics | 3M RIBBON CABLE WIREMOUNT SOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45140-020000
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk |
Americas - 630 In Stock |
|
$5.5000 / $5.8500 | Buy Now |
DISTI #
45140-010000
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk |
Americas - 1260 In Stock |
|
$4.6100 / $6.0800 | Buy Now |