Part Details for 7100282084 by 3M Interconnect
Overview of 7100282084 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100282084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100282084-ND
|
DigiKey | DISC CERAMIC 180 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
250 In Stock |
|
$1.1241 / $2.5500 | Buy Now |
DISTI #
MMM7100282084
|
Heilind Electronics | 3M CUBITRON II STIKIT CLOTH DI | Americas - 0 in Stock |
|
Buy Now |