Part Details for 7100284386 by 3M Interconnect
Overview of 7100284386 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100284386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100284386
|
Avnet Americas | Shrouded Boardmount Header Series 4 - Bulk (Alt: 7100284386) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.4752 / $6.2320 | Buy Now |
DISTI #
MMM7100284386
|
Heilind Electronics | 3M SHROUDED BOARDMOUNT HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45240-200230
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$7.4200 / $7.5700 | Buy Now |
DISTI #
45240-220200
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$5.4000 / $6.9700 | Buy Now |
DISTI #
7100284386
|
Avnet Americas | Shrouded Boardmount Header Series 4 - Bulk (Alt: 7100284386) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.4752 / $6.2320 | Buy Now |