Part Details for 7100284416 by 3M Interconnect
Overview of 7100284416 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100284416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100284416
|
Avnet Americas | Shrouded Boardmount Header Series 4 - Bulk (Alt: 7100284416) Min Qty: 840 Package Multiple: 168 Container: Bulk | 0 |
|
$4.2078 / $4.7894 | Buy Now |
DISTI #
MMM7100284416
|
Heilind Electronics | 3M SHROUDED BOARDMOUNT HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45226-500200
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Bulk |
Americas - 168 In Stock |
|
$4.7800 / $6.2000 | Buy Now |