-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 16mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10030ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10108777-10030ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10030RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0456
|
Newark | Terminal, Compression Lug, 5Awg, Product Range:Simel Xct Series, Termination:Crimp, Wire Size Awg Max:5Awg, Conductor Area Csa:16Mm2, Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:-, Insulation:Non Rohs Compliant: Yes |Simel Te Connectivity 710030-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2748 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
230 Partner Stock |
|
$0 | Buy Now |
DISTI #
710030-3
|
TME | Tip: ring tube, M6, 16mm2, crimped, for cable, non-insulated, 5AWG Min Qty: 1 | 33 |
|
$2.5100 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
710030-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
710030-3
TE Connectivity
Wire Terminal, 16mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |
This table gives cross-reference parts and alternative options found for 710030-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710030-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710030-8 | Wire Terminal, 16mm2 | TE Connectivity | 710030-3 vs 710030-8 |