Part Details for 7100309669 by 3M Interconnect
Overview of 7100309669 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100309669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100309669
|
Heilind Electronics | 3M PIN STRIP HEADER, .050 1.27 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
90880-5000
|
TTI | 3M PIN STRIP HEADER, .050" (1 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Bulk |
Americas - 1800 In Stock |
|
$4.1800 | Buy Now |