710031-1
Description: (710031-1) XCT 10-4

Overview of 710031-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10108777-10031TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
10108777-10031ALF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
51710-031LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 16S 2P Vertical Header.

Price & Stock for 710031-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 710031-1
Avnet Abacus Lug Terminal 7AWG 32mm 11mm Tin (Alt: 710031-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Abacus - 200
Buy Now

CAD Models for 710031-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 710031-1 by TE Connectivity

710031-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal Gender
FEMALE
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Cross Section
10 mm2
Wire Gauge
7 AWG
Want to compare parts?
  1. 710031-1
    TE Connectivity
    (710031-1) XCT 10-4
    VS

Alternate Parts for 710031-1

This table gives cross-reference parts and alternative options found for 710031-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710031-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
710031-6 Wire Terminal, 10mm2 TE Connectivity 710031-1 vs 710031-6

Related Parts for 710031-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 710031-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 710031-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 710031-1 would you like to use for your alert(s)?
  • Please alert me when 710031-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 710031-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 710031-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 710031-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 710031-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 710031-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: