-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(710031-2) XCT 10-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10031TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10108777-10031ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
51710-031LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74522518
|
RS | XCT-COPPER-TUBULAR-TERMINALS-FITTINGS | TE Connectivity 710031-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Onlinecomponents.com | XCT 10-5 RoHS: Compliant |
22 Partner Stock |
|
$0 | Buy Now |
DISTI #
710031-2
|
Avnet Abacus | Lug Terminal 7AWG 32mm 11mm Tin (Alt: 710031-2) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
710031-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
710031-2
TE Connectivity
(710031-2) XCT 10-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |