Part Details for 7100313407 by 3M
Overview of 7100313407 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100313407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74911049
|
RS | Electrically Conductive Single-Sided Tape, 1020BC-25, 25 mm x 10 m | 3M 7100313407 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 / $25.3000 | RFQ |
DISTI #
10027998
|
TestEquity LLC | 3M 7100313407 Electrically Conductive Single-Sided Tape 1020BC-25, 0.984" x 10.936 Yd, 12 Rolls/Cs | 0 |
|
$22.6300 | Buy Now |