Part Details for 7101L1DWBE2 by C&K
Overview of 7101L1DWBE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101L1DWBE2
7101L1DWBE2 CAD Models
7101L1DWBE2 Part Data Attributes
|
7101L1DWBE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7101L1DWBE2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.75 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7101L1DWBE2
This table gives cross-reference parts and alternative options found for 7101L1DWBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101L1DWBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101L1YW3BI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1YW3BI2 |
7101L1YW4RIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1YW4RIS |
7101L1YW4BES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1YW4BES |
7101L1PY3W3RE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1PY3W3RE22 |
7101L1PD9W3GI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1PD9W3GI |
7101L1PY9W4RIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1PY9W4RIS2 |
7101L1D8W4GIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1D8W4GIS2 |
7101L1PD9W4GI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1PD9W4GI |
7101L1DW5GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1DW5GE2 |
7101L1PY9W4RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBE2 vs 7101L1PY9W4RE2 |