Part Details for 7101L1DWBES by C&K
Overview of 7101L1DWBES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101L1DWBES
7101L1DWBES CAD Models
7101L1DWBES Part Data Attributes
|
7101L1DWBES
C&K
Buy Now
Datasheet
|
Compare Parts:
7101L1DWBES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.75 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7101L1DWBES
This table gives cross-reference parts and alternative options found for 7101L1DWBES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101L1DWBES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101L1Y3W3BI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1Y3W3BI2 |
7101L1PYW3BI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PYW3BI22 |
7101L1PY3W4BI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PY3W4BI22 |
7101L1D9W4GI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1D9W4GI |
7101L1PY9W4GE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PY9W4GE22 |
7101L1D8W1GI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1D8W1GI22 |
7101L1PDW1BI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PDW1BI22 |
7101L1PY9W5RIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PY9W5RIS |
7101L1PD9WGIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1PD9WGIS |
7101L1Y9W3RES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1DWBES vs 7101L1Y9W3RES2 |