Part Details for 7101SD8ZQES by C&K
Overview of 7101SD8ZQES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101SD8ZQES
7101SD8ZQES CAD Models
7101SD8ZQES Part Data Attributes
|
7101SD8ZQES
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SD8ZQES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.225 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7101SD8ZQES
This table gives cross-reference parts and alternative options found for 7101SD8ZQES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SD8ZQES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SPY3ZQE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPY3ZQE22 |
7101SPDZQI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPDZQI22 |
7101SPD9ZQE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPD9ZQE22 |
7101SDZQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SDZQES |
7101SPD9ZQI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPD9ZQI2 |
7101SYZQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SYZQIS |
7101SD8ZQE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SD8ZQE22 |
7101SYZQES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SYZQES2 |
7101SPYZQI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPYZQI2 |
7101SPY3ZQI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SD8ZQES vs 7101SPY3ZQI22 |