Part Details for 7101SHZQE by C&K
Overview of 7101SHZQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101SHZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5027
|
Newark | Toggle Switch, Spdt, 5A, 250Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Dc Nom:28Vrohs Compliant: Yes |C&k Components 7101SHZQE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $9.2400 | Buy Now |
DISTI #
CKN1453-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
530 In Stock |
|
$7.0587 / $10.6900 | Buy Now |
DISTI #
611-7101-009
|
Mouser Electronics | Toggle Switches ON-NONE-ON SPDT SLDR RoHS: Compliant | 111 |
|
$6.6200 / $8.5000 | Buy Now |
DISTI #
71882570
|
RS | Toggle Switch SPDT Panel Mount | C&K 7101SHZQE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9000 / $8.7100 | RFQ |
|
Future Electronics | 7000 Series 5 A Mini SPDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.3200 | Buy Now |
DISTI #
7101SHZQE
|
TTI | Toggle Switches ON-NONE-ON SPDT SLDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 54 In Stock |
|
$6.6800 / $8.4200 | Buy Now |
DISTI #
000000000000018809
|
Sager | Toggle Switches ON-NONE-ON SPDT SLDR Min Qty: 100 | 0 |
|
$6.6600 / $7.1300 | Buy Now |
DISTI #
1608007
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9530 / $8.9280 | Buy Now |
Part Details for 7101SHZQE
7101SHZQE CAD Models
7101SHZQE Part Data Attributes
|
7101SHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SHZQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | HIGH TORQUE BUSHING | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101SHZQE
This table gives cross-reference parts and alternative options found for 7101SHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SHZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7101SHZQE vs 7101SHZQE |