Part Details for 7101J11ZQE22 by C&K
Overview of 7101J11ZQE22 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101J11ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P5462
|
Newark | Rocker Switches On None On Spdt 5A 250Vac 28Vdc |C&k Components 7101J11ZQE22 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$10.7500 / $11.0600 | Buy Now |
DISTI #
36AH3505
|
Newark | 7101J11Zqe22 |C&k Components 7101J11ZQE22 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $13.0700 | Buy Now |
DISTI #
CKN2009-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$8.1687 / $13.6600 | Buy Now |
DISTI #
611-7101J11ZQE22
|
Mouser Electronics | Rocker Switches ON None ON SPDT 5A 250VAC 28VDC RoHS: Compliant | 5 |
|
$9.0700 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.7200 | Buy Now |
|
NexGen Digital | 26 |
|
RFQ | ||
DISTI #
C&K Components 7101J11ZQE22
|
PEI Genesis | Rocker Switch, SPDT | 160 |
|
Buy Now | |
DISTI #
000000000000018608
|
Sager | Rocker Switches ON None ON SPDT 5A 250VAC 28VDC Min Qty: 100 | 0 |
|
$8.7100 / $9.3400 | Buy Now |
Part Details for 7101J11ZQE22
7101J11ZQE22 CAD Models
7101J11ZQE22 Part Data Attributes
|
7101J11ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J11ZQE22
C&K
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.114 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER WITH FRAME | |
Body Breadth | 6.86 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |