Part Details for 7101J1V8BE2 by C&K
Overview of 7101J1V8BE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101J1V8BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4785
|
Newark | Rocker Switch,straight,spdt,on-On,pc Tail Terminal,rocker,pcb Hole Count:7 |C&k Components 7101J1V8BE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$10.6300 / $12.6000 | Buy Now |
DISTI #
CKN11277-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1612 / $11.9800 | Buy Now |
DISTI #
611-7101J1V8BE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$7.1600 / $10.5200 | Order Now |
|
Quest Components | Rocker Switch, Straight, Spdt, On-on, Pc Tail Terminal, Rocker, 7 | 99 |
|
$6.4440 / $10.7400 | Buy Now |
DISTI #
C&K Components 7101J1V8BE2
|
PEI Genesis | Rocker Switch, SPDT | 279 |
|
Buy Now | |
DISTI #
000000000000587977
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for 7101J1V8BE2
7101J1V8BE2 CAD Models
7101J1V8BE2 Part Data Attributes
|
7101J1V8BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J1V8BE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |