There are no models available for this part yet.
Overview of 7101K2CQEG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7101K2CQEG by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH9380
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Switch Terminals:Pc Pin Rohs Compliant: Yes |C&k Components 7101K2CQEG RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $15.1500 | Buy Now | |
DISTI #
108-7101K2CQEG-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.1000 | Buy Now | |
DISTI #
611-7101K2CQEG
|
Mouser Electronics | Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON PCB RoHS: Compliant | 0 |
|
$9.1000 | Order Now | |
DISTI #
72106388
|
RS | Toggle Switch, 7000 Series, SPDT, ON-NONE-ON, .704 Locking, 5A, 120VAC, PCB | C&K 7101K2CQEG RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2800 / $10.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now | ||
DISTI #
000000000006380693
|
Sager | Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON PCB Min Qty: 80 | 0 |
|
$9.7100 / $10.4000 | Buy Now |