Part Details for 7101L2PD9V4GE by C&K
Overview of 7101L2PD9V4GE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101L2PD9V4GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P6132
|
Newark | Toggle Switches Toggle |C&k Components 7101L2PD9V4GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$13.1600 | Buy Now |
DISTI #
36AH4099
|
Newark | Toggle |C&k Components 7101L2PD9V4GE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.4200 | Buy Now |
DISTI #
7101L2PD9V4GE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5062 | Buy Now |
DISTI #
2266-7101L2PD9V4GE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 10 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$11.0900 | Buy Now |
DISTI #
611-7101L2PD9V4GE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
C&K Components 7101L2PD9V4GE
|
PEI Genesis | Toggle Switch, SPDT | 36 |
|
Buy Now | |
DISTI #
000000000002636543
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7101L2PD9V4GE
7101L2PD9V4GE CAD Models
7101L2PD9V4GE Part Data Attributes:
|
7101L2PD9V4GE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101L2PD9V4GE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | ANTI-ROTATION | |
Body Breadth | 8.13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |