Part Details for 7101MCWCQE by C&K
Overview of 7101MCWCQE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7101MCWCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4934
|
Newark | Toggle Switch, right Angle, spdt, on-On, pc Tail Terminal, toggle Bat, pcb Hole Count:3 |C&k Components 7101MCWCQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$9.3700 / $10.9100 | Buy Now |
DISTI #
36AH4231
|
Newark | 7101Mcwcqe |C&k Components 7101MCWCQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $10.6900 | Buy Now |
DISTI #
CKN10171-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
489 In Stock |
|
$6.6787 / $8.0400 | Buy Now |
DISTI #
611-7101MCWCQE
|
Mouser Electronics | Toggle Switches Switch Toggle Spdt Pc Mnt 5Pcs RoHS: Compliant | 160 |
|
$7.7100 / $10.2800 | Buy Now |
DISTI #
V36:1790_14452418
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2018 | Americas - 36 |
|
$2.2930 / $4.6599 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.1200 | Buy Now |
DISTI #
36042156
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 10 Package Multiple: 1 | Americas - 274 |
|
$6.6800 | Buy Now |
DISTI #
38620338
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2018 | Americas - 36 |
|
$2.2930 / $2.3250 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, ON-ON, 5A, 28VDC, 3 PCB HOLE CNT, SOLDER TERMINAL, TOGGLE ACTUATOR, THROUGH HOLE-STRAIGHT | 99 |
|
$3.9000 / $9.0000 | Buy Now |
DISTI #
C&K Components 7101MCWCQE
|
PEI Genesis | Toggle Switch, SPDT | 279 |
|
Buy Now |
Part Details for 7101MCWCQE
7101MCWCQE CAD Models
7101MCWCQE Part Data Attributes:
|
7101MCWCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101MCWCQE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE BAT,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |