Part Details for 7101MD9ABE by C&K
Overview of 7101MD9ABE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101MD9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1045-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3276 In Stock |
|
$7.2538 / $10.9800 | Buy Now |
DISTI #
611-7101-051
|
Mouser Electronics | Toggle Switches ON-ON SPDT RA PC RoHS: Compliant | 72 |
|
$6.3200 / $9.2200 | Buy Now |
DISTI #
70128558
|
RS | Switch, Toggle, Sealed, SPDT, ON-ON,.200 Actuator, W/Bushing,0.4A,20VAC/DC, R/A PC | C&K 7101MD9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $8.4100 | RFQ |
|
Future Electronics | 7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$6.5800 | Buy Now |
|
Future Electronics | 7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.5200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 409 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | Toggle Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 5 | 7 |
|
$2.3976 / $3.1968 | Buy Now |
|
Quest Components | Toggle Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 5 | 254 |
|
$1.7500 / $3.7500 | Buy Now |
|
Quest Components | Toggle Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 5 | 36 |
|
$6.5074 / $10.5525 | Buy Now |
Part Details for 7101MD9ABE
7101MD9ABE CAD Models
7101MD9ABE Part Data Attributes
|
7101MD9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101MD9ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |