Datasheets
7101SPH3WQE by:

TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3

Part Details for 7101SPH3WQE by C&K

Overview of 7101SPH3WQE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 7101SPH3WQE

Part # Distributor Description Stock Price Buy
DISTI # 36AH5087
Newark Toggle |C&k Components 7101SPH3WQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.6200
  • 500 $10.3100
  • 2,500 $9.6900
  • 10,000 $9.4500
  • 50,000 $9.2000
$9.2000 / $12.6200 Buy Now
DISTI # 7101SPH3WQE-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $8.2176
$8.2176 Buy Now
DISTI # 611-7101SPH3WQE
Mouser Electronics Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant 0
  • 80 $8.2100
$8.2100 Order Now
DISTI # 000000000002637088
Sager Toggle Switches Miniature Rocker & Lever Handle Switch 0
Buy Now

Part Details for 7101SPH3WQE

7101SPH3WQE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7101SPH3WQE Part Data Attributes

7101SPH3WQE C&K
Buy Now Datasheet
Compare Parts:
7101SPH3WQE C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Factory Lead Time 20 Weeks
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Bushing Length 0.315 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish SILVER
Terminal Material COPPER ALLOY
Termination Type WIRE

7101SPH3WQE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7101SPH3WQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7101SPH3WQE by C&K

  • Please alert me when 7101SPH3WQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7101SPH3WQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7101SPH3WQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7101SPH3WQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7101SPH3WQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7101SPH3WQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: