Part Details for 7101SYAV2BE by C&K
Overview of 7101SYAV2BE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101SYAV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5132
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components 7101SYAV2BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$8.9400 / $11.0200 | Buy Now |
DISTI #
CKN1458-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
751 In Stock |
|
$7.2057 / $10.9100 | Buy Now |
DISTI #
611-7101SYAV2BE
|
Mouser Electronics | Toggle Switches Switch Toggle Spdt Vert R/A Pcb RoHS: Compliant | 110 |
|
$6.8000 / $9.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$12.8300 | Buy Now |
DISTI #
7101SYAV2BE
|
TTI | Toggle Switches Switch Toggle Spdt Vert R/A Pcb RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Kit | Americas - 0 |
|
$6.1800 / $6.6900 | Buy Now |
DISTI #
7101SYAV2BE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, -30÷85°C Min Qty: 50 | 0 |
|
$13.5000 | RFQ |
DISTI #
000000000000092463
|
Sager | Toggle Switches Switch Toggle Spdt Vert R/A Pcb Min Qty: 80 | 0 |
|
$6.7900 / $7.2800 | Buy Now |
DISTI #
3780902
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, 0.4VA, 20V, THT RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$7.1846 / $10.0994 | Buy Now |
DISTI #
3780902
|
Farnell | TOGGLE SWITCH, SPDT, 0.4VA, 20V, THT RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 51 |
|
$10.3171 / $11.1290 | Buy Now |
Part Details for 7101SYAV2BE
7101SYAV2BE CAD Models
7101SYAV2BE Part Data Attributes
|
7101SYAV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SYAV2BE
C&K
7101SYAV2BE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |