Part Details for 7101SYCBE by Littelfuse Inc
Overview of 7101SYCBE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101SYCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
4220 In Stock |
|
$5.2100 / $7.5100 | Buy Now |
DISTI #
C1S146000003725
|
Chip1Stop | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk RoHS: Compliant | 43 |
|
$7.9860 / $8.6200 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
4220 In Stock |
|
$5.2100 / $7.5100 | Buy Now |