Switches
7101SYCRE
Description: TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of 7101SYCRE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7101SYCRE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 36AH5151
Newark 7101Sycre |C&k Components 7101SYCRE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $12.0400
  • 100 $11.0300
  • 250 $10.2500
  • 500 $9.5800
$9.5800 / $12.0400 Buy Now
DISTI # 7101SYCRE-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $9.2176
$9.2176 Buy Now
DISTI # 611-7101SYCRE
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 1 $10.6200
  • 10 $10.1600
  • 25 $9.3900
  • 40 $9.2100
  • 280 $8.8000
  • 520 $8.4300
$8.4300 / $10.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 0
  • 80 $8.7900
$8.7900 Buy Now
DISTI # 000000000002637168
Sager Toggle Switches Toggle Min Qty: 80 0
  • 80 $8.0000
  • 160 $7.7800
  • 360 $7.4700
$7.4700 / $8.0000 Buy Now

CAD Models for 7101SYCRE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7101SYCRE by C&K

7101SYCRE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
20 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.42 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Additional Feature
PANEL MOUNTABLE
Body Breadth
6.86 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Length
0.189 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7101SYCRE
    C&K
    TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for 7101SYCRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7101SYCRE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7101SYCRE by C&K

Select Manufacturer
Which Manufacturer of 7101SYCRE would you like to use for your alert(s)?
  • Please alert me when 7101SYCRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7101SYCRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7101SYCRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7101SYCRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7101SYCRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7101SYCRE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: