Part Details for 7102D by Electro Switch Corporation
Overview of 7102D by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7102D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6997
|
Newark | Toggle Switch, Spdt, 6A, 125V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7102D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $6.5000 | Buy Now |
DISTI #
451-1164-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$3.5750 / $4.5100 | Buy Now |
DISTI #
690-7102D
|
Mouser Electronics | Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT ON-OFF-ON, Solder Lug, Slow Make/Slow Break Butt Contacts, UL & CSA Certified RoHS: Compliant | 36 |
|
$3.5700 / $4.5100 | Buy Now |