-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2371
|
Newark | Reed Relay, 3Pst, 12V, Es Shield |Coto Technology 7103-12-1010 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $24.5700 | Buy Now |
DISTI #
7103-12-1010-ND
|
DigiKey | RELAY REED 3PST 500MA 12V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5536 | Buy Now |
DISTI #
816-7103121010
|
Mouser Electronics | Reed Relays REED RELAY 3PST 500MA 12V RoHS: Compliant | 0 |
|
$19.5500 | Order Now |
|
Onlinecomponents.com | High-Reliability Multi-pole Reed Relay, 3 Form A RoHS: Compliant | 0 |
|
$15.0200 / $31.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7103-12-1010
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7103-12-1010
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 16.76 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 800 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 10 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 16.76mm x 9.52mm | |
Relay Action | MBB | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |