Part Details for 7103J10Z3BI2 by C&K
Overview of 7103J10Z3BI2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103J10Z3BI2
7103J10Z3BI2 CAD Models
7103J10Z3BI2 Part Data Attributes
|
7103J10Z3BI2
C&K
Buy Now
Datasheet
|
Compare Parts:
7103J10Z3BI2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.502 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7103J10Z3BI2
This table gives cross-reference parts and alternative options found for 7103J10Z3BI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103J10Z3BI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103J10Z3BI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs 7103J10Z3BI3 |
7103J11Z3BE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs 7103J11Z3BE11 |
U13J60Z3BE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J60Z3BE31 |
U13J61Z3BI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J61Z3BI22 |
U13J62Z3BI32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J62Z3BI32 |
U13J15Z3BE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J15Z3BE21 |
U13J21Z3BI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J21Z3BI22 |
U13J25Z3BE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs U13J25Z3BE32 |
7103J91Z3BE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs 7103J91Z3BE32 |
7103J37Z3BI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J10Z3BI2 vs 7103J37Z3BI21 |