Part Details for 7103J51ZQE22 by C&K
Overview of 7103J51ZQE22 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103J51ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M5214
|
Newark | Rocker Switches Sp On-Off-On 5A |C&k Components 7103J51ZQE22 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $12.4700 | Buy Now |
DISTI #
CKN2017-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
117 In Stock |
|
$7.6025 / $12.7200 | Buy Now |
DISTI #
611-7103J51ZQE22
|
Mouser Electronics | Rocker Switches SP ON-OFF-ON 5A RoHS: Compliant | 192 |
|
$7.6000 / $12.5700 | Buy Now |
|
Future Electronics | 7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$9.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.1100 | Buy Now |
DISTI #
77299301
|
Verical | Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$7.6000 | Buy Now |
DISTI #
51576866
|
Verical | Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1829 | Americas - 45 |
|
$12.2850 / $16.1590 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | SWITH,ROCKER,SP,ON-OFF-ON,5A | 48 |
|
$4.2000 / $9.0000 | Buy Now |
DISTI #
000000000000018870
|
Sager | Rocker Switches SP ON-OFF-ON 5A Min Qty: 100 | 0 |
|
$8.1100 / $8.6900 | Buy Now |
Part Details for 7103J51ZQE22
7103J51ZQE22 CAD Models
7103J51ZQE22 Part Data Attributes
|
7103J51ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7103J51ZQE22
C&K
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.104 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER WITH FRAME | |
Body Breadth | 6.86 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |