Part Details for 7103J90AV2BE2 by C&K
Overview of 7103J90AV2BE2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103J90AV2BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5533
|
Newark | Rocker |C&k Components 7103J90AV2BE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $13.2100 | Buy Now |
DISTI #
7103J90AV2BE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 72 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6731 | Buy Now |
DISTI #
611-7103J90AV2BE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$8.9700 / $12.5100 | Order Now |
DISTI #
000000000002637366
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7103J90AV2BE2
7103J90AV2BE2 CAD Models
7103J90AV2BE2 Part Data Attributes
|
7103J90AV2BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7103J90AV2BE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.772 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7103J90AV2BE2
This table gives cross-reference parts and alternative options found for 7103J90AV2BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103J90AV2BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103J1A3PE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J1A3PE21 |
7103J2A3PE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J2A3PE31 |
7103J2AW3BE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J2AW3BE12 |
7103J2AW3PE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J2AW3PE32 |
7103J8ABE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J8ABE31 |
U13J1ABE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs U13J1ABE21 |
7103J2AW3BE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs 7103J2AW3BE11 |
U13J2AW3PE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs U13J2AW3PE3 |
U13J2A3BE2 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs U13J2A3BE2 |
U13J2A3BE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7103J90AV2BE2 vs U13J2A3BE31 |