Part Details for 7103MD9AV2BE by C&K
Overview of 7103MD9AV2BE by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103MD9AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4599
|
Newark | Toggle Switch, 7000 Series, Spdt, On-Off-On, Through Hole, 5 A, 20 V Rohs Compliant: Yes |C&k Components 7103MD9AV2BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$10.0300 / $12.2300 | Buy Now |
DISTI #
40M5278
|
Newark | Toggle Switch, right Angle, spdt, on-Off-On, pc Tail Terminal, toggle Bat, pcb Hole Count:5 |C&k Components 7103MD9AV2BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $11.8900 | Buy Now |
DISTI #
CKN1173-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
82 In Stock |
|
$7.5748 / $11.4700 | Buy Now |
DISTI #
611-7103-061
|
Mouser Electronics | Toggle Switches ON-OFF-ON SPDT RA PC RoHS: Compliant | 136 |
|
$7.5700 / $10.9500 | Buy Now |
|
Future Electronics | 7000 Series 5 A SPDT On-Off-On Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$7.2200 / $7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$13.4800 | Buy Now |
DISTI #
65003356
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2243 | Americas - 1965 |
|
$9.4994 / $13.5567 | Buy Now |
DISTI #
77907311
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 52 |
|
$11.7353 / $14.8397 | Buy Now |
DISTI #
7103MD9AV2BE
|
TTI | Toggle Switches ON-OFF-ON SPDT RA PC RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$7.3600 / $7.5100 | Buy Now |
DISTI #
7103MD9AV2BE
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 0.02A/20VAC, 0.02A/20VDC Min Qty: 1 | 52 |
|
$9.2700 / $11.3000 | Buy Now |
Part Details for 7103MD9AV2BE
7103MD9AV2BE CAD Models
7103MD9AV2BE Part Data Attributes
|
7103MD9AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103MD9AV2BE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.86 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |