Part Details for 71049-501 by Laird Thermal Systems
Overview of 71049-501 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71049-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1314-ND
|
DigiKey | PELTIER SH10,95,06,L,W4.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$39.8344 / $47.5300 | Buy Now |
DISTI #
739-71049501
|
Mouser Electronics | Thermoelectric Peltier Modules SH10 95 06 LW4.5 30x30x3.6mm RoHS: Compliant | 20 |
|
$38.7300 / $47.5200 | Buy Now |
|
Onlinecomponents.com | SH Series - Thermoelectric Module - 20.3W cooling power RoHS: Compliant | 0 |
|
$37.3200 / $54.4000 | Buy Now |