Part Details for 7105TCWZ3QIS by C&K
Overview of 7105TCWZ3QIS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105TCWZ3QIS
7105TCWZ3QIS CAD Models
7105TCWZ3QIS Part Data Attributes:
|
7105TCWZ3QIS
C&K
Buy Now
Datasheet
|
Compare Parts:
7105TCWZ3QIS
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.465 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7105TCWZ3QIS
This table gives cross-reference parts and alternative options found for 7105TCWZ3QIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105TCWZ3QIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105K19CWZ3GE3 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105K19CWZ3GE3 |
7105K12CWZ3QE3 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105K12CWZ3QE3 |
7105T1PZ3GIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105T1PZ3GIS2 |
7105T1CWZ3QES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105T1CWZ3QES2 |
7105TCWZ3QES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105TCWZ3QES2 |
7105K19CWZ3QE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105K19CWZ3QE |
7105T2PZ3QIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105T2PZ3QIS |
7105K12CWZ3QE32 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105K12CWZ3QE32 |
7105T1CWZ3QI22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105T1CWZ3QI22 |
7105T1PZ3QIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 7105TCWZ3QIS vs 7105T1PZ3QIS2 |