Part Details for 7105J19ZQE22 by C&K
Overview of 7105J19ZQE22 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7105J19ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0754
|
Newark | Rocker Rohs Compliant: Yes |C&k Components 7105J19ZQE22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $10.9100 | Buy Now |
DISTI #
36AH6406
|
Newark | 7105J19Zqe22 |C&k Components 7105J19ZQE22 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 | Buy Now |
DISTI #
CKN10176-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$15.1698 / $22.4500 | Buy Now |
DISTI #
611-7105J19ZQE22
|
Mouser Electronics | Rocker Switches Mom OFF Mom SPDT 5A 250VAC 28VDC RoHS: Compliant | 37 |
|
$15.1600 / $22.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$16.9600 | Buy Now |
DISTI #
60914337
|
Verical | Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2019 | Americas - 67 |
|
$20.9820 / $42.1590 | Buy Now |
DISTI #
32675863
|
Verical | Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 3 |
|
$1.9700 | Buy Now |
DISTI #
7105J19ZQE22
|
TTI | Rocker Switches Mom OFF Mom SPDT 5A 250VAC 28VDC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$15.8100 | Buy Now |
DISTI #
000000000000092468
|
Sager | Rocker Switches Mom OFF Mom SPDT 5A 250VAC 28VDC Min Qty: 100 | 0 |
|
$18.0100 | Buy Now |
Part Details for 7105J19ZQE22
7105J19ZQE22 CAD Models
7105J19ZQE22 Part Data Attributes
|
7105J19ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7105J19ZQE22
C&K
ROCKER SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER WITH FRAME | |
Body Breadth | 6.86 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105J19ZQE22
This table gives cross-reference parts and alternative options found for 7105J19ZQE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105J19ZQE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105J19ZQE22 | Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | 7105J19ZQE22 vs 7105J19ZQE22 |