Part Details for 7105K12AV2QE by C&K
Overview of 7105K12AV2QE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105K12AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7105K12AV2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-7105K12AV2QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.9300 / $13.0800 | Order Now |
DISTI #
000000000002638110
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7105K12AV2QE
7105K12AV2QE CAD Models
7105K12AV2QE Part Data Attributes:
|
7105K12AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K12AV2QE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.662 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |