Part Details for 7105L2CWZQE2 by C&K
Overview of 7105L2CWZQE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105L2CWZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P9344
|
Newark | Toggle Switches Toggle |C&k Components 7105L2CWZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$16.5500 / $22.4600 | Buy Now |
DISTI #
36AH6740
|
Newark | Toggle |C&k Components 7105L2CWZQE2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $14.6900 | Buy Now |
DISTI #
7105L2CWZQE2-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2182 | Buy Now |
DISTI #
2266-7105L2CWZQE2-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 10 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9.6100 / $9.9800 | Buy Now |
DISTI #
611-7105L2CWZQE2
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$10.7800 | Order Now |
DISTI #
C&K Components 7105L2CWZQE2
|
PEI Genesis | Toggle Switch, SPDT | 44 |
|
Buy Now | |
DISTI #
000000000002638148
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7105L2CWZQE2
7105L2CWZQE2 CAD Models
7105L2CWZQE2 Part Data Attributes:
|
7105L2CWZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7105L2CWZQE2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |