Part Details for 7105SYZBES by C&K
Overview of 7105SYZBES by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7105SYZBES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8426
|
Newark | Toggle Switches 1P (On)-Off-(On) .420In Act Sldr |C&k Components 7105SYZBES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$11.8100 / $13.8500 | Buy Now |
DISTI #
36AH7222
|
Newark | Toggle |C&k Components 7105SYZBES Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $13.1900 | Buy Now |
DISTI #
2266-7105SYZBES-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$8.2500 / $8.7500 | Buy Now |
DISTI #
CKN12274-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$12.2400 | Buy Now |
DISTI #
611-7105SYZBES
|
Mouser Electronics | Toggle Switches 1P (ON)-OFF-(ON) .420in Act SLDR RoHS: Compliant | 9 |
|
$10.5200 / $12.0600 | Buy Now |
DISTI #
54459522
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Min Qty: 9 Package Multiple: 1 | Americas - 390 |
|
$7.3000 / $7.7400 | Buy Now |
DISTI #
C&K Components 7105SYZBES
|
PEI Genesis | Toggle Switch, SPDT on-off-on | 490 |
|
Buy Now | |
DISTI #
000000000005185600
|
Sager | Toggle Switches 1P (ON)-OFF-(ON) .420in Act SLDR | 0 |
|
Buy Now |
Part Details for 7105SYZBES
7105SYZBES CAD Models
7105SYZBES Part Data Attributes:
|
7105SYZBES
C&K
Buy Now
Datasheet
|
Compare Parts:
7105SYZBES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7105SYZBES
This table gives cross-reference parts and alternative options found for 7105SYZBES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105SYZBES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105SY9ZBE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SY9ZBE22 |
7105SPYZBE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SPYZBE |
7105SDZBIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SDZBIS |
7105SD9ZBE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SD9ZBE22 |
7105SPYZBES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SPYZBES2 |
7105SPY3ZBIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SPY3ZBIS2 |
7105SY9ZBIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SY9ZBIS |
7105SY3ZBE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SY3ZBE |
7105SYZBI22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SYZBI22 |
7105SPD9ZBIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7105SYZBES vs 7105SPD9ZBIS |