-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 15ohm, Copper, Tin, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18M8244
|
Newark | Heat Sink, Thermal Resistance:15°C/W, Packages Cooled:To-263, External Width - Metric:15Mm, External Height - Metric:10.16Mm, External Length - Metric:26Mm, External Diameter - Metric:-, Heat Sink Material:Copper, Product Range:- Rohs Compliant: Yes |Boyd 7106DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$7.2700 | Buy Now |
|
DISTI #
29AC0940
|
Newark | Heat Sink Passive So-10/To-263 Smd 15 C/W Matte Tin Rohs Compliant: Yes |Boyd 7106DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
|
DISTI #
042187
|
Avnet Americas | Heat Sink, Square, PCB, Surface Mount, 15 ?C/W, TO-263, 25.91 mm, 9.52 mm, 14.99 mm - Bulk (Alt: 042187) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4012 |
|
$3.6306 | Buy Now |
|
DISTI #
70425685
|
RS | BOARD LEVEL HEATSINK .375" D2PAK Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 | RFQ |
|
DISTI #
7106DG
|
TME | Heatsink: die-cut, U, TO263, L: 14.99mm, W: 9.52mm, H: 25.91mm, copper Min Qty: 1 | 251 |
|
$4.2200 | Buy Now |
|
DISTI #
042187
|
Avnet Abacus | Heat Sink Square PCB Surface Mount 15 CW TO263 2591 mm 952 mm 1499 mm (Alt: 042187) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
|
|
Neutron USA | Heat Sinks SMD THERMAL RES 15.0 | 0 |
|
$32.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
7106DG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
7106DG
Boyd Corporation
Heat Sink, 15ohm, Copper, Tin, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOYD CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Boyd Corporation | |
| Body Material | COPPER | |
| Device Used On | TRANSISTOR | |
| Finish | TIN | |
| Height | 9.52 mm | |
| Length | 25.91 mm | |
| Thermal Resistance | 15 Ω | |
| Thermal Support Device Type | HEAT SINK | |
| Width | 14.99 mm |
This table gives cross-reference parts and alternative options found for 7106DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7106DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FK24413D3PAK | Fischer Elektronik GmbH & Co KG | $0.9591 | Heat Sink, Copper, Tin Lead, | 7106DG vs FK24413D3PAK |
| 7106D/TRG | Boyd Corporation | Check for Price | Heat Sink, Copper, Tin, | 7106DG vs 7106D/TRG |
| 7106DG/TR | BOYD Laconia | Check for Price | Heat Sink, 15ohm, Longitudinal, Copper, Tin, ROHS COMPLIANT | 7106DG vs 7106DG/TR |
| FK24413D3PAKTR | Fischer Elektronik GmbH & Co KG | Check for Price | Heat Sink, Copper, | 7106DG vs FK24413D3PAKTR |
| FK24413DPAKTR | Fischer Elektronik GmbH & Co KG | Check for Price | Heat Sink, Copper, | 7106DG vs FK24413DPAKTR |
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the M3 screws used to mount the 7106DG.
Yes, the 7106DG is designed to withstand high-vibration environments, but it's recommended to consult with Boyd Corporation's application engineers to ensure proper mounting and installation.
The 7106DG can operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F), but derating may be necessary for high-temperature applications.
Yes, the 7106DG is compatible with lead-free soldering processes, but it's recommended to follow Boyd Corporation's recommended soldering profile to ensure reliable assembly.
The 7106DG should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps and mats to prevent ESD damage.