Part Details for 7107J3AV2QE2 by C&K
Overview of 7107J3AV2QE2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 7107J3AV2QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH7429
|
Newark | Rocker |C&k Components 7107J3AV2QE2 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $13.9400 | Buy Now |
DISTI #
7107J3AV2QE2-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 72 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8044 | Buy Now |
DISTI #
611-7107J3AV2QE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$9.8000 | Order Now |
DISTI #
000000000002417342
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7107J3AV2QE2
7107J3AV2QE2 CAD Models
7107J3AV2QE2 Part Data Attributes
|
7107J3AV2QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7107J3AV2QE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.32 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7107J3AV2QE2
This table gives cross-reference parts and alternative options found for 7107J3AV2QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107J3AV2QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105J8V4QE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J3AV2QE2 vs 7105J8V4QE2 |
7105J8V3QE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J3AV2QE2 vs 7105J8V3QE2 |
7107J8V3QE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J3AV2QE2 vs 7107J8V3QE2 |
7107J8V4QE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J3AV2QE2 vs 7107J8V4QE2 |