7107SH3AV2BE22
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5

Overview of 7107SH3AV2BE22 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7107SH3AV2BE22 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7107SH3AV2BE22 by C&K

7107SH3AV2BE22
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Length
0.42 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
20.32 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.314 inch
Bushing Length
0.295 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
TIN/NICKEL
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7107SH3AV2BE22
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
    VS

Alternate Parts for 7107SH3AV2BE22

This table gives cross-reference parts and alternative options found for 7107SH3AV2BE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107SH3AV2BE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7107SH3ABES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SH3ABES
7107SH3A2BE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SH3A2BE22
7107SPH3AV2BE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SPH3AV2BE2
7107SPH3A2BES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SPH3A2BES2
7107SPH3ABE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SPH3ABE22
7107SH3ABE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SH3ABE2
7107SH3ABE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SH3ABE22
7107SPH3A2BES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SPH3A2BES
7107SH3A2BES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SH3A2BES
7107SPH3AV2BE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7107SH3AV2BE22 vs 7107SPH3AV2BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7107SH3AV2BE22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7107SH3AV2BE22 by C&K

Select Manufacturer
Which Manufacturer of 7107SH3AV2BE22 would you like to use for your alert(s)?
  • Please alert me when 7107SH3AV2BE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7107SH3AV2BE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7107SH3AV2BE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7107SH3AV2BE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7107SH3AV2BE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7107SH3AV2BE22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: