Part Details for 7107J50V4BE2 by C&K
Overview of 7107J50V4BE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7107J50V4BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002417361
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7107J50V4BE2
7107J50V4BE2 CAD Models
7107J50V4BE2 Part Data Attributes
|
7107J50V4BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7107J50V4BE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.472 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 8.128 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7107J50V4BE2
This table gives cross-reference parts and alternative options found for 7107J50V4BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107J50V4BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7107J26CPI32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7107J50V4BE2 vs 7107J26CPI32 |
7107J10CPE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7107J50V4BE2 vs 7107J10CPE21 |
U17J8CPE22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7107J50V4BE2 vs U17J8CPE22 |
U17J3V7BE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J50V4BE2 vs U17J3V7BE2 |
7107J11CBE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7107J50V4BE2 vs 7107J11CBE32 |
7107J1V4PE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J50V4BE2 vs 7107J1V4PE12 |
U17J3V3PE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J50V4BE2 vs U17J3V3PE2 |
7107J3V4BE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J50V4BE2 vs 7107J3V4BE12 |
7107J3V4PE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | 7107J50V4BE2 vs 7107J3V4PE32 |
7107J61CBE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7107J50V4BE2 vs 7107J61CBE21 |