Part Details for 7108J50V3BE2 by C&K
Overview of 7108J50V3BE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7108J50V3BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH8089
|
Newark | Rocker |C&k Components 7108J50V3BE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $14.3200 | Buy Now |
DISTI #
73P1010
|
Newark | Rocker |C&k Components 7108J50V3BE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 | Buy Now |
DISTI #
7108J50V3BE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8745 | Buy Now |
DISTI #
611-7108J50V3BE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$11.4900 | Order Now |
DISTI #
C&K Components 7108J50V3BE2
|
PEI Genesis | Rocker Switch, SPDT | 41 |
|
Buy Now | |
DISTI #
000000000002417671
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7108J50V3BE2
7108J50V3BE2 CAD Models
7108J50V3BE2 Part Data Attributes
|
7108J50V3BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7108J50V3BE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.177 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7108J50V3BE2
This table gives cross-reference parts and alternative options found for 7108J50V3BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7108J50V3BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET05J6V3BE2 | Rocker Switch | C&K | 7108J50V3BE2 vs ET05J6V3BE2 |
ET05J6CBE2 | Rocker Switch | C&K | 7108J50V3BE2 vs ET05J6CBE2 |
7105J37CBE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7108J50V3BE2 vs 7105J37CBE11 |
ET01J6V3PE2 | ROCKER SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 7108J50V3BE2 vs ET01J6V3PE2 |
ET03J6CBE2 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 7108J50V3BE2 vs ET03J6CBE2 |
ET01J6CBE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | 7108J50V3BE2 vs ET01J6CBE2 |
ET05J6V3PE2 | ROCKER SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | 7108J50V3BE2 vs ET05J6V3PE2 |