Part Details for 7108J60ZQE3 by C&K
Overview of 7108J60ZQE3 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7108J60ZQE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002417723
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7108J60ZQE3
7108J60ZQE3 CAD Models
7108J60ZQE3 Part Data Attributes
|
7108J60ZQE3
C&K
Buy Now
Datasheet
|
Compare Parts:
7108J60ZQE3
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.822 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7108J60ZQE3
This table gives cross-reference parts and alternative options found for 7108J60ZQE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7108J60ZQE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U18J21ZGI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U18J21ZGI21 |
U19J2ZQI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U19J2ZQI2 |
7108J21ZGI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs 7108J21ZGI31 |
U19J3ZQI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U19J3ZQI22 |
7108J60ZGI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs 7108J60ZGI21 |
U19J26ZGI11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U19J26ZGI11 |
U18J62ZGE3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U18J62ZGE3 |
U18J37ZGE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U18J37ZGE12 |
U18J16ZGI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs U18J16ZGI31 |
7109J3ZGI12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | 7108J60ZQE3 vs 7109J3ZGI12 |