There are no models available for this part yet.
Overview of 7108SYV61QE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7108SYV61QE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH8483
|
Newark | Toggle |C&k Components 7108SYV61QE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $11.9000 | Buy Now | |
DISTI #
7108SYV61QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0319 | Buy Now | |
DISTI #
611-7108SYV61QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$7.1500 / $11.4500 | Order Now | |
DISTI #
000000000002418039
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |