Part Details for 7108TCWV81GE by C&K
Overview of 7108TCWV81GE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7108TCWV81GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M5744
|
Newark | Toggle Switches On None Mom Spdt 5A 250Vac 28Vdc |C&k Components 7108TCWV81GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$16.0600 | Buy Now |
DISTI #
36AH8513
|
Newark | Toggle |C&k Components 7108TCWV81GE Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $19.3100 | Buy Now |
DISTI #
CKN9945-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
36 In Stock |
|
$11.7412 / $18.5900 | Buy Now |
DISTI #
611-7108TCWV81GE
|
Mouser Electronics | Toggle Switches ON None Mom SPDT 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$11.4500 / $13.9200 | Order Now |
DISTI #
C&K Components 7108TCWV81GE
|
PEI Genesis | Toggle Switch, SPDT | 675 |
|
Buy Now | |
DISTI #
000000000001050433
|
Sager | Toggle Switches ON None Mom SPDT 5A 250VAC 28VDC | 0 |
|
Buy Now |
Part Details for 7108TCWV81GE
7108TCWV81GE CAD Models
7108TCWV81GE Part Data Attributes
|
7108TCWV81GE
C&K
Buy Now
Datasheet
|
Compare Parts:
7108TCWV81GE
C&K
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 9.14 mm | |
Body Height | 24.21 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7108TCWV81GE
This table gives cross-reference parts and alternative options found for 7108TCWV81GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7108TCWV81GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7108TCWV81GE | Toggle Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 7108TCWV81GE vs 7108TCWV81GE |