Part Details for 7108TCWZQES by C&K
Overview of 7108TCWZQES by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7108TCWZQES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P1617
|
Newark | Switch Toggle Spdt 5A 120V |C&k Components 7108TCWZQES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$11.5000 | Buy Now |
DISTI #
36AH8520
|
Newark | Toggle |C&k Components 7108TCWZQES Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $13.5300 | Buy Now |
DISTI #
611-7108TCWZQES
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$10.0500 | Order Now |
DISTI #
C&K Components 7108TCWZQES
|
PEI Genesis | Toggle Switch, SPDT | 26 |
|
Buy Now | |
DISTI #
000000000001045190
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7108TCWZQES
7108TCWZQES CAD Models
7108TCWZQES Part Data Attributes
|
7108TCWZQES
C&K
Buy Now
Datasheet
|
Compare Parts:
7108TCWZQES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |