Part Details for 7109DG by Boyd Corporation
Overview of 7109DG by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7109DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4842
|
Newark | 7109Dg Rohs Compliant: Yes |Boyd 7109DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1494 |
|
$5.5000 / $6.4100 | Buy Now |
DISTI #
68X3693
|
Newark | Heat Sink, Square, Pcb, For D-Pak Devices, To-263, 11 C/W, 11 Mm, 19.38 Mm, 25 Mm Rohs Compliant: Yes |Boyd 7109DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2660 | Buy Now |
DISTI #
042188
|
Avnet Americas | Heat Sink Passive D2 PAK/TO-263 SMD - Bulk (Alt: 042188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1494 |
|
$0.9604 | Buy Now |
DISTI #
71076925
|
RS | HeatSink, Surface Mount for D2 Pak (TO-263), Matte Tin Plated, 1.00 x 0.763 in | Boyd 7109DG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 4370 |
|
$6.9200 | Buy Now |
DISTI #
7109DG
|
TME | Heatsink: extruded Min Qty: 500 | 0 |
|
$9.0300 | RFQ |
DISTI #
042188
|
Avnet Abacus | Heat Sink Passive D2 PAK/TO-263 SMD (Alt: 042188) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1651790
|
element14 Asia-Pacific | HEAT SINK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0989 | Buy Now |
DISTI #
1651790
|
Farnell | HEAT SINK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.5910 | Buy Now |
Part Details for 7109DG
7109DG CAD Models
7109DG Part Data Attributes
|
7109DG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
7109DG
Boyd Corporation
Heat Sink, 11ohm, Foldedback, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | COPPER | |
Device Used On | IC | |
Fin Orientation | FOLDEDBACK | |
Finish | TIN | |
Height | 19.38 mm | |
Length | 25.4 mm | |
Thermal Resistance | 11 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 11.43 mm |
Alternate Parts for 7109DG
This table gives cross-reference parts and alternative options found for 7109DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109DG/TR | Heat Sink, 11ohm, Foldedback, Copper, Tin, ROHS COMPLIANT | BOYD Laconia | 7109DG vs 7109DG/TR |